Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG609BNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2101
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.630 |
| 10+ | $6.700 |
| 25+ | $6.210 |
| 50+ | $5.950 |
| 100+ | $5.680 |
| 250+ | $5.430 |
| 500+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$8.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG609BNZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.85AK2101
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V, 5V, ± 5V
Supply Voltage Range3V, 5V, ± 5V
IC Case / PackageNDIP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ22ohm
On Resistance Max30ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3V, 5V, ± 5V
IC Case / Package
NDIP
No. of Channels
2Channels
On Resistance Max
30ohm
Mux / Demux Configuration
4:1
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V, 5V, ± 5V
No. of Pins
16Pins
On Resistance Typ
22ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
