
960 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 10+ | $6.160 |
| 25+ | $5.220 |
| 50+ | $5.130 |
| 100+ | $5.030 |
| 250+ | $4.950 |
| 500+ | $4.870 |
Product Information
Product Overview
ADG608 is an 8 channel high performance analog multiplexer. It switches one of eight inputs to a common output as determined by the 3-bit binary address lines A0, A1 and A2. It is designed on an enhanced LC²MOS process that provides low power dissipation and gives high switching speed and low on resistance. Each channel conducts equally well in both directions when ON it has an input signal range which extends to the supplies. In OFF condition, signal levels upto the supplies are blocked. All channels exhibit break-before-make switching action preventing momentary shorting when switching channels. It is compatible with 65V DACs and ADCs such as AD7840/8, AD7870/1/2/4/5/6/8. This multiplexer is widely used in application such as automatic test equipment, data acquisition systems, communication systems, avionics and military systems, microprocessor controlled analog systems, medical instrumentation, battery powered instruments, remote powered equipment etc.
- 3V, 5V, ±5V power supplies
- VSS to VDD analog signal range, 3-bit binary address lines A0, A1 and A2
- Low on resistance is 30V max
- Fast switching times is tON 75ns max and tOFF is 45ns max
- Low power dissipation is 1.5mW max
- Break-before-make construction
- ESD <gt/> 5000V as per military standard 3015.7
- TTL and CMOS compatible inputs
- Operating temperature range is –40°C to +85°C
- Packaging style is thin shrink small outline package (TSSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
3V to 3.6V, 4.5V to 5.5V, ± 4.5V to ± 5.5V
TSSOP
1Channels
90ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
3V to 3.6V, 4.5V to 5.5V, ± 4.5V to ± 5.5V
16Pins
22ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
