
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $2.870 |
| 25+ | $2.680 |
| 50+ | $2.480 |
| 100+ | $2.370 |
| 250+ | $2.250 |
| 500+ | $2.170 |
Product Information
Product Overview
ADG602 is a monolithic, CMOS single-pole single-throw (SPST) switch. The low on-resistance flatness makes the device ideally suited to many applications, particularly those requiring low distortion. These switches are ideal replacements for mechanical relays because they are more reliable, have lower power requirements, and are available in much smaller package sizes. This device is a normally closed (NC) switch. Each switch conducts equally well in both directions when the device is on, with the input signal range extending to the supply rails. It is widely used in application such as automatic test equipment, power routing, communication systems, data acquisition systems, sample-and-hold systems, avionics, relay replacement, battery-powered systems etc.
- On resistance is 2ohm typical at (VS = ±4.5V, IDS = -10mA)
- On-resistance flatness is 0.35ohm typical at (VS = ±3.3V, IDS = -10mA)
- Dual supply operation is ±2.7V to ±5.5V, single supply operation is +2.7V to +5.5V
- Rail-to-rail input signal range
- Low power consumption
- TTL-/CMOS-compatible inputs
- 180MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Charge injection is 250pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Operating industrial temperature is -40°C to +85°C
- Package style is 8-lead MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
2.7V to 5.5V, ±2.7V to ±5.5V
MSOP
1Channels
2.5ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 5.5V, ±2.7V to ±5.5V
8Pins
2ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
