Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG5462FBCPZ-RL7Copy
Newark Part No.25AM8927
Your Part Number
1,487 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $12.020 |
| 10+ | $9.420 |
| 25+ | $8.780 |
| 50+ | $8.510 |
| 100+ | $8.240 |
| 250+ | $8.230 |
| 500+ | $8.090 |
| 1000+ | $7.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5462FBCPZ-RL7Copy
Newark Part No.25AM8927
IC FunctionOvervoltage Protector
Supply Voltage Min8V
Supply Voltage Max44V
IC Package TypeLFCSP-EP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Overvoltage Protector
Supply Voltage Max
44V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Supply Voltage Min
8V
IC Package Type
LFCSP-EP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
