
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.250 |
| 10+ | $10.390 |
| 25+ | $9.690 |
| 50+ | $9.290 |
| 100+ | $8.890 |
| 250+ | $8.830 |
| 500+ | $8.430 |
| 1000+ | $8.020 |
Product Information
Product Overview
ADG5436F is a fault protection and detection, 10 ohm RON, dual SPDT switch. It is an analogue multiplexer, containing two independently selectable single-pole, double-throw (SPDT) switch. An EN input is used to disable all the switches. For use in multiplexer applications, both switches exhibit break-before make switching action. Each channel conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. When no power supplies are present, the switch remains in the off condition, and the channel inputs are high impedance. Application includes analogue input/output modules, process control/distributed control systems, data acquisition, instrumentation, avionics, automatic test equipment, communication systems, relay replacement.
- Overvoltage protection range from -55V and +55V
- Power-off protection range from -55V and +55V
- Overvoltage detection on source pins
- Interrupt flags indicate fault status
- Typical low on resistance is 10 ohm (+25°C, voltage on the Sxx pins (VS) = ±10V, IS = -10mA)
- Maximum on-resistance flatness of 0.5ohm (VS = ±10V, IS = -10mA, +25°C)
- 6KV human body model (HBM) ESD rating
- Latch-up immune under any circumstance
- Known state without digital inputs present, VSS to VDD analogue signal range
- 16 lead LFCSP package, operating temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Technical Specifications
Analogue Switch
SPDT
8V to 44V, ± 5V to ± 22V
LFCSP-EP
LFCSP-EP
10ohm
SPDT
Parallel
-40°C
-
MSL 3 - 168 hours
Single & Dual Supply
11.5ohm
8V to 44V, ± 5V to ± 22V
16Pins
2Channels
11.5ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
