
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5434BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel60AK4887RL Cut Tape60AK4887 |
| Your Part Number | |
| Technical Datasheet |
927 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.550 | $10.55 |
| Total Price | $10.55 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 25+ | $7.660 |
| 50+ | $7.350 |
| 100+ | $7.030 |
| 250+ | $6.930 |
| 500+ | $6.790 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG5434BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Newark Part No. | Re-Reel60AK4887RL Cut Tape60AK4887 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| IC Case / Package | TSSOP |
| No. of Pins | 20Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 12.5ohm |
| On Resistance Max | 14ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG5434BRUZ-REEL7 is a high voltage latch-up proof, quad SPDT switch. This monolithic industrial CMOS analog switch is comprising four independently selectable single-pole, double-throw (SPDT) switches. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. The ultraLow on-resistance and on-resistance flatness of this switch makes it ideal solutions for data acquisition and gain switching applications, where low distortion is critical. Applications include relay replacement, automatic test equipment, data acquisition, instrumentation, avionics and audio and video switching.
- Latch-up proof, VSS to VDD analog signal range
- Human body model (HBM) ESD rating is 8KV
- Low on-resistance is 13.5ohm typical at VDD = +15V ±10%, VSS = -15V ±10%, GND = 0V, 25°C
- 9V to 40V single-supply operation, ±9V to ±22V dual-supply operation
- 48V supply maximum ratings
- Channel-to-channel crosstalk is -60dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C, ±15V supply)
- Total harmonic distortion + noise is 0.01% typ at (RL=1Kohm, 15V p-p, f = 20Hz to 20KHz, 25°C, ±15V)
- −3dB bandwidth is 145MHz typ at (RL = 50 ohm, CL = 5pF, 25°C, ±15V dual supply)
- Operating temperature range from -40°C to +125°C
- Packaging style is 20-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| IC Case / Package | TSSOP |
| No. of Channels | 4Channels |
| On Resistance Max | 14ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 9V to 40V, ± 9V to ± 22V |
| No. of Pins | 20Pins |
| On Resistance Typ | 12.5ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
