
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 10+ | $6.430 |
| 25+ | $5.460 |
| 50+ | $5.360 |
| 192+ | $5.250 |
| 288+ | $5.210 |
| 576+ | $5.160 |
Product Information
Product Overview
ADG5433WBRUZ is a high voltage latch-up proof, triple SPDT switch. It is a monolithic industrial CMOS analog switch comprising three independently selectable single-pole, double-throw (SPDT) switches. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An active-low EN input on the ADG5433W (TSSOP package) is used to enable or disable the device. When disabled, all channels are switched off. The ultralow on resistance and on-resistance flatness of this switch makes it ideal solutions for data acquisition and gain switching applications, where low distortion is critical. Application includes relay replacement, automatic test equipment, data acquisition, instrumentation, avionics, audio and video switching, communication systems.
- Latch-up proof, human body model (HBM) ESD rating is 8KV
- 13.5ohm typical on resistance (VS = ±10V, IS = -10mA, VDD = +15V ±10%, 25°C)
- 1.8ohm typical on-resistance flatness (VS = ±10V, IS = -10mA, 25°C)
- Typical source off leakage is ±0.05nA (VS = ±10V, VD = ±10V, VDD = +15V ±10%, 25°C)
- Typical input current is 0.002µA (VIN = VGND or VDD, VDD = +15V ±10%, 25°C)
- 157ns typical transition time (RL = 300 ohm, CL = 35pF, 25°C)
- Typical charge injection is 130pC (VS = 0V, RS = 0 ohm, CL = 1nF, 25°C)
- Typical off isolation is -60dB (RL = 50 ohm, CL = 5pF, f = 1MHz, 25°C)
- Typical -3dB bandwidth is 145MHz (RL = 50 ohm, CL = 5pF, 25°C)
- 16 lead TSSOP package, operating temperature range from -40 to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
9V to 40V, ± 9V to ± 22V
TSSOP
3Channels
21ohm
-
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
9V to 40V, ± 9V to ± 22V
16Pins
12.5ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
