Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG5412WBRUZ-REEL7
Newark Part No.85AK2098
Your Part Number
989 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.590 |
| 10+ | $6.660 |
| 25+ | $6.180 |
| 50+ | $5.930 |
| 100+ | $5.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5412WBRUZ-REEL7
Newark Part No.85AK2098
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 9V to ± 22V, 9V to 40V
Supply Voltage Range± 9V to ± 22V, 9V to 40V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ9ohm
On Resistance Max16ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 9V to ± 22V, 9V to 40V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
16ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 9V to ± 22V, 9V to 40V
No. of Pins
16Pins
On Resistance Typ
9ohm
Switch Configuration
SPST-NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
