Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.380 |
| 10+ | $9.240 |
| 25+ | $8.480 |
| 50+ | $7.730 |
| 192+ | $6.960 |
| 288+ | $6.700 |
Product Information
Product Overview
ADG5412BF contains four independently controlled single-pole/single-throw (SPST) switch. This has four switches that turn on with Logic 1 inputs. Each switch conducts equally well in both directions when on, and each switch has an input signal range that extends to the supplies. The digital inputs are compatible with 3V logic inputs over the full operating supply range. When no power supplies are present, the switch remains in the off condition, and the switch inputs are high impedance. Under normal operating conditions, if the analogy input signal levels on any switch pin exceed VDD or VSS by a threshold voltage, VT, the switch turns off. Application includes analogy input/output modules, process control/distributed control systems, data acquisition, instrumentation avionics, automatic test equipment, communication systems, relay replacement.
- Latch-up immune under any circumstance
- Overvoltage detection on source and drain pins
- Known state without digital inputs present
- Overvoltage detection with digital output indicates operating state of switches
- Typical on resistance, RON is 10 ohm (VS=±10V, IS=−10mA, +25°C)
- Typical -3dB bandwidth is 270MHz (RL=50 ohm, CL=5pF, +25°C)
- Operating temperature rating range from -40 to +125°C
- 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
8V to 44V, ± 5V to ± 22V
TSSOP
4Channels
24.5ohm
-
Surface Mount
125°C
-
No SVHC (25-Jun-2025)
Single & Dual Supply
8V to 44V, ± 5V to ± 22V
16Pins
10ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate