Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG5412BFBRUZ-RL7Copy
Newark Part No.18AM1539
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.320 |
| 10+ | $9.670 |
| 25+ | $9.010 |
| 50+ | $8.740 |
| 100+ | $8.470 |
| 250+ | $8.400 |
| 500+ | $8.300 |
| 1000+ | $7.540 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$12.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5412BFBRUZ-RL7Copy
Newark Part No.18AM1539
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range8V to 44V, ± 5V to ± 22V
Supply Voltage Range8V to 44V, ± 5V to ± 22V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ22ohm
On Resistance Max24.5ohm
Switch ConfigurationSPST-NC
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
8V to 44V, ± 5V to ± 22V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
24.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
8V to 44V, ± 5V to ± 22V
No. of Pins
16Pins
On Resistance Typ
22ohm
Switch Configuration
SPST-NC
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
