Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG5236BCPZ-RL7Copy
Newark Part No.85AK2096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.620 |
| 10+ | $5.880 |
| 25+ | $5.450 |
| 50+ | $5.200 |
| 100+ | $4.960 |
| 250+ | $4.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5236BCPZ-RL7Copy
Newark Part No.85AK2096
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 9V to ± 22V, 9V to 40V
Supply Voltage Range± 9V to ± 22V, 9V to 40V
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ140ohm
On Resistance Max200ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 9V to ± 22V, 9V to 40V
IC Case / Package
LFCSP-WQ-EP
No. of Channels
2Channels
On Resistance Max
200ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 9V to ± 22V, 9V to 40V
No. of Pins
16Pins
On Resistance Typ
140ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
