Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5234BCPZ-RL7
Newark Part No.78AK2320
Product RangeADG5234 Series
Your Part Number
Packaging Options
1,361 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 10+ | $7.160 |
| 25+ | $6.280 |
| 50+ | $5.790 |
| 100+ | $5.280 |
| 250+ | $4.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5234BCPZ-RL7
Newark Part No.78AK2320
Product RangeADG5234 Series
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 9V to ± 22V
Supply Voltage Range9V to 40V, ± 9V to ± 22V
IC Case / PackageLFCSP-WQ-EP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ140ohm
On Resistance Max200ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeADG5234 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
IC Case / Package
LFCSP-WQ-EP
No. of Channels
4Channels
On Resistance Max
200ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
No. of Pins
20Pins
On Resistance Typ
140ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
ADG5234 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability