Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG5212BCPZ-RL7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK2319
Your Part Number
837 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.180 |
| 10+ | $5.540 |
| 25+ | $5.130 |
| 50+ | $5.020 |
| 100+ | $4.900 |
| 250+ | $4.850 |
| 500+ | $4.790 |
| 1000+ | $4.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5212BCPZ-RL7Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK2319
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 9V to ± 22V
Supply Voltage Range9V to 40V, ± 9V to ± 22V
IC Case / PackageLFCSP-WQ-EP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ140ohm
On Resistance Max160ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
IC Case / Package
LFCSP-WQ-EP
No. of Channels
4Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
No. of Pins
16Pins
On Resistance Typ
140ohm
Switch Configuration
SPST - NC
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
