Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5206BRUZ-RL7
Newark Part No.25AM3286
Your Part Number
Packaging Options
830 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.510 |
| 10+ | $10.070 |
| 25+ | $8.920 |
| 50+ | $8.270 |
| 100+ | $7.690 |
| 250+ | $7.460 |
| 500+ | $7.460 |
| 1000+ | $7.450 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5206BRUZ-RL7
Newark Part No.25AM3286
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 9V to ± 22V
Supply Voltage Range9V to 40V, ± 9V to ± 22V
IC Case / PackageTSSOP
No. of Pins28Pins
No. of Channels1Channels
On Resistance Typ140ohm
On Resistance Max-
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
IC Case / Package
TSSOP
No. of Channels
1Channels
On Resistance Max
-
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
No. of Pins
28Pins
On Resistance Typ
140ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability