Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG5206BCPZ-RL7Copy
Newark Part No.80AK8636
Product RangeADG5206 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.540 |
| 10+ | $10.660 |
| 25+ | $9.950 |
| 50+ | $9.670 |
| 100+ | $9.390 |
| 250+ | $9.020 |
| 500+ | $8.640 |
| 1000+ | $8.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG5206BCPZ-RL7Copy
Newark Part No.80AK8636
Product RangeADG5206 Series
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 9V to ± 22V
Supply Voltage Range9V to 40V, ± 9V to ± 22V
IC Case / PackageLFCSP
No. of Pins32Pins
No. of Channels1Channels
On Resistance Typ130ohm
On Resistance Max170ohm
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeADG5206 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
IC Case / Package
LFCSP
No. of Channels
1Channels
On Resistance Max
170ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
No. of Pins
32Pins
On Resistance Typ
130ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
ADG5206 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
