ADG507AKRZ
Multiplexer, CMOS Analog, 8:1, 2 Circuits, 10.8 to 16.5 V, 700 ohm, -40 to 85 Deg C, WSOIC-28

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG507AKRZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 53AK9185 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $27.750 |
| 5+ | $25.060 |
| 10+ | $22.360 |
| 25+ | $21.640 |
| 50+ | $20.910 |
| 100+ | $20.490 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG507AKRZCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 53AK9185 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| IC Case / Package | WSOIC |
| No. of Pins | 28Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 280ohm |
| On Resistance Max | 700ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG507A is an 8-channel analog multiplexer. This multiplexer switch has one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It is designed on an enhanced LC² MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer has TTL and 5V CMOS logic compatible digital inputs.
- Maximum supply voltage rating is 44V
- Single/dual supply specifications
- Wide supply voltage range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature range is –40°C to +85°C
- OFF isolation is 22pF typ (VEN = 0.8V)
- Packaging style is small outline IC (WSOIC)-28
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| IC Case / Package | WSOIC |
| No. of Channels | 2Channels |
| On Resistance Max | 700ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| No. of Pins | 28Pins |
| On Resistance Typ | 280ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
