ADG507AKRUZ
Multiplexer, CMOS Analogue, 8:1, 2 Circuits, 10.8 to 16.5 V, 700 ohm, -40 to 85 °C, TSSOP-28

Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.560 |
| 5+ | $29.460 |
| 10+ | $26.360 |
| 25+ | $25.120 |
| 50+ | $23.880 |
| 100+ | $23.110 |
Product Information
Product Overview
ADG507A is an 8-channel analog multiplexer. This multiplexer switch has one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It is designed on an enhanced LC² MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer has TTL and 5V CMOS logic compatible digital inputs.
- Maximum supply voltage rating is 44V
- Single/dual supply specifications
- Wide supply voltage range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature range is –40°C to +85°C
- OFF isolation is 22pF typ (VEN = 0.8V)
- Packaging style is TSSOP-28
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
10.8V to 16.5V, ± 10.8V to ± 16.5V
TSSOP
2Channels
700ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
10.8V to 16.5V, ± 10.8V to ± 16.5V
28Pins
280ohm
-
-
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
