ADG506ATQ
Multiplexer, CMOS Analogue, 16:1, 1 Circuit, 10.8 to 16.5 V, 700 ohm, -55 to 125 °C, DIP-28

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG506ATQCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4849 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $105.280 |
| 5+ | $99.280 |
| 10+ | $93.280 |
| 25+ | $87.280 |
| 50+ | $82.540 |
| 100+ | $80.890 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG506ATQCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4849 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single Supply |
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| IC Case / Package | DIP |
| No. of Pins | 28Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 280ohm |
| On Resistance Max | 700ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 16:1 |
| Interfaces | - |
| IC Mounting | Through Hole |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (23-Jan-2024) |
Product Overview
ADG506A is a 16-channel analog multiplexer. This multiplexer switch has one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. It is designed on an enhanced LC² MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. This multiplexer has TTL and 5V CMOS logic compatible digital inputs.
- Maximum supply voltage rating is 44V
- Single/dual supply specifications
- Wide supply voltage range is 10.8V to 16.5V
- Low power dissipation is 28mW max
- Low leakage is 20pA typ
- Operating temperature range is –55°C to +125°C
- OFF isolation is 44pF typ (VEN = 0.8V)
- Packaging style is Cerdip-28
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| IC Case / Package | DIP |
| No. of Channels | 1Channels |
| On Resistance Max | 700ohm |
| Mux / Demux Configuration | 16:1 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Power Supply Type | Single Supply |
|---|---|
| Supply Voltage Range | 10.8V to 16.5V, ± 10.8V to ± 16.5V |
| No. of Pins | 28Pins |
| On Resistance Typ | 280ohm |
| Switch Configuration | - |
| Interfaces | - |
| Operating Temperature Min | -55°C |
| Product Range | - |
| SVHC | Lead (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
