ADG467BRSZ
Specialized Interface, ATE Equipment, Sensitive Measurement Equipment, Hot Insertion Rack Systems

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG467BRSZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4841 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.210 |
| 10+ | $8.530 |
| 25+ | $7.940 |
| 50+ | $7.350 |
| 100+ | $6.760 |
| 250+ | $6.290 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG467BRSZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4841 |
| Technical Datasheet | |
| IC Interface Type | - |
| Interface Applications | ATE Equipment, Sensitive Measurement Equipment, Hot Insertion Rack Systems |
| Supply Voltage Min | -15V |
| Supply Voltage Max | 15V |
| Interface Case Style | NSSOP |
| No. of Pins | 20Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG467 is an octal channel protector. The channel protector is placed in series with the signal path. The channel protector protects sensitive components from voltage transience in the signal path regardless if the power supplies are present or not. For this reason, the channel protectors are ideal for use in applications where correct power sequencing cannot always be guaranteed to protect analog inputs. It is widely used in application such as ATE equipment, sensitive measurement equipment hot insertion rack systems etc.
- Fault and overvoltage protection upto ±40V
- Signal paths open circuit with power off
- Signal path resistance of RON with power on
- Operating supply voltage rating is 44V max
- Low on resistance is 62ohm typical
- Path current leakage is ±1nA max at +25°C
- Low RON match is 5ohm max
- Low power dissipation is 0.8μW typ
- Latch-up proof construction, operating temperature is −40°C to +85°C
- Packaging style is 20-lead shrink small outline package [SSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Interface Type | - |
|---|---|
| Supply Voltage Min | -15V |
| Interface Case Style | NSSOP |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Interface Applications | ATE Equipment, Sensitive Measurement Equipment, Hot Insertion Rack Systems |
|---|---|
| Supply Voltage Max | 15V |
| No. of Pins | 20Pins |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
