Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG4613BRUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK8635
Your Part Number
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
| 3000+ | $3.220 |
| 6000+ | $3.160 |
| 12000+ | $3.090 |
| 18000+ | $3.070 |
| 30000+ | $3.060 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG4613BRUZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80AK8635
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 12V, ± 3V to ± 5.5V
Supply Voltage Range3V to 12V, ± 3V to ± 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ4.5ohm
On Resistance Max6.1ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 12V, ± 3V to ± 5.5V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
6.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 12V, ± 3V to ± 5.5V
No. of Pins
16Pins
On Resistance Typ
4.5ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
