Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG4613BCPZ-REEL7Copy
Newark Part No.80AK8634
Product RangeADG4613 Series
Your Part Number
1,516 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.700 |
| 25+ | $4.320 |
| 50+ | $4.130 |
| 100+ | $3.940 |
| 250+ | $3.910 |
| 500+ | $3.900 |
| 1000+ | $3.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG4613BCPZ-REEL7Copy
Newark Part No.80AK8634
Product RangeADG4613 Series
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 12, ± 3V to ± 5.5V
Supply Voltage Range3V to 12, ± 3V to ± 5.5V
IC Case / PackageLFCSP-WQ
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ5.2ohm
On Resistance Max6.1ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeADG4613 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 12, ± 3V to ± 5.5V
IC Case / Package
LFCSP-WQ
No. of Channels
4Channels
On Resistance Max
6.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 12, ± 3V to ± 5.5V
No. of Pins
16Pins
On Resistance Typ
5.2ohm
Switch Configuration
SPST
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
ADG4613 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
