Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG4612BCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8633RL
Cut Tape80AK8633
Your Part Number
891 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.120 | $6.12 |
| Total Price | $6.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 25+ | $4.330 |
| 50+ | $4.140 |
| 100+ | $3.940 |
| 250+ | $3.790 |
| 500+ | $3.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG4612BCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8633RL
Cut Tape80AK8633
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 12V, ± 3V to ± 5.5V
Supply Voltage Range3V to 12V, ± 3V to ± 5.5V
IC Case / PackageLFCSP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ5.2ohm
On Resistance Max14.7ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3V to 12V, ± 3V to ± 5.5V
IC Case / Package
LFCSP
No. of Channels
4Channels
On Resistance Max
14.7ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 12V, ± 3V to ± 5.5V
No. of Pins
16Pins
On Resistance Typ
5.2ohm
Switch Configuration
SPST - NC
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
