Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG453BRZ-REELCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AK2317RL
Cut Tape78AK2317
Your Part Number
1,204 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.430 | $10.43 |
| Total Price | $10.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.430 |
| 25+ | $7.540 |
| 50+ | $7.230 |
| 100+ | $6.910 |
| 250+ | $6.790 |
| 500+ | $6.650 |
| 1000+ | $6.520 |
| 2500+ | $6.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG453BRZ-REELCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel78AK2317RL
Cut Tape78AK2317
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range12V, ± 4.5V to ± 20V
Supply Voltage Range12V, ± 4.5V to ± 20V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ4ohm
On Resistance Max5ohm
Switch ConfigurationSPST-NC, SPST-NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
12V, ± 4.5V to ± 20V
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
12V, ± 4.5V to ± 20V
No. of Pins
16Pins
On Resistance Typ
4ohm
Switch Configuration
SPST-NC, SPST-NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
