
66 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $14.340 |
| 10+ | $11.320 |
| 25+ | $10.730 |
| 50+ | $10.130 |
| 100+ | $9.850 |
| 250+ | $9.560 |
| 500+ | $9.290 |
Product Information
Product Overview
ADG439F is a CMOS analog multiplexer, with the device comprising four differential channels. This multiplexer provide fault protection. Using a series n-channel, p-channel, and n-channel MOSFET structure, both device and signal source protection is provided in the event of an overvoltage or power loss. During fault conditions with power supplies off, the multiplexer input (or output) appears as an open circuit and only a few Nano amperes of leakage current flows. The device switches one of four differential inputs to a common differential output as determined by the 2-bit binary address lines, A0 and A1. An EN input on device is used to enable or disable the device. When disabled, all channels are switched off. It is widely used in application such as data acquisition systems, industrial and process control systems, avionics test equipment, signal routing between systems, high reliability control systems etc.
- All switches off with power supply off
- Latch-up proof construction
- Fast switching time is tON is 180ns typical, tOFF 100ns typical
- Fault and overvoltage protection is -40V to +55V
- Break-before-make construction
- TTL and CMOS-compatible inputs
- Channel-to-channel crosstalk is 93dB typical
- Off isolation is 93dB typical
- Operating temperature is -40°C to +125°C
- Package style is 16-lead standard small outline package [NSOIC]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
± 13.5V to ± 16.5V
NSOIC
2Channels
-
4:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Dual Supply
± 13.5V to ± 16.5V
16Pins
270ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
