
Need more?
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 10+ | $7.300 |
| 25+ | $6.900 |
| 50+ | $6.490 |
| 100+ | $6.300 |
| 250+ | $6.100 |
| 500+ | $5.900 |
Product Information
Product Overview
ADG433 is a monolithic CMOS device comprising four independently selectable switch. It is designed on an enhanced LC²MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The device has two switches with digital control logic similar to that of the ADG431 while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when ON and has an input signal range which extends to the supplies. In the OFF condition, signal levels up to the supplies are blocked. All switches exhibit break before make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. It is widely used in application such as audio and video switching, automatic test equipment, precision data acquisition, battery powered systems, sample hold systems, communication systems etc.
- Operating supply ratings is 44V max
- Analog signal range is 15V
- Low on resistance is <lt/>24ohm
- Ultralow power dissipation is 3.9W
- Low Leakage current is <lt/>0.25nA
- Fast switching time is tON <lt/>165ns, tOFF <lt/>130ns
- Break-before-make switching action, TTL/CMOS compatible, plug-in replacement for DG413
- Channel-to-channel crosstalk is 85dB typ at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature range is –40°C to +85°C
- Packaging style is small outline IC (SOIC)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
SOIC
4Channels
42ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
17ohm
SPST-NC, SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
