
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 10+ | $8.850 |
| 25+ | $8.370 |
| 50+ | $7.890 |
| 100+ | $7.660 |
| 250+ | $7.420 |
Product Information
Product Overview
ADG432 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed coupled with high signal bandwidth also make the parts suitable for video signal switching. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments. It is widely used in application such as audio and video switching, automatic test equipment, precision data acquisition, battery powered systems, sample hold systems, communication systems etc.
- Supply voltage rating is 44V
- ±15V analog signal range
- Low on resistance is 24ohm maximum at (VDD = +13.5V, VSS = -13.5V)
- Power dissipation is 7.7µW maximum at (VDD = +15V ±10%, VSS = -15V ±10%, VL = +5V ±10%, GND = OV)
- Low leakage current is 0.25nA max at (VDD = +15V ±10%, VSS = -15V ±10%, VL = +5V ±10%, GND = OV)
- Fast switching times tON is 165ns maximum at (VS = ±10V), tOFF is 130ns maximum at (VS = ±10V)
- TTL/CMOS compatible
- Plug-in replacement for DG411/DG412/DG413
- Operating industrial temperature is -40°C to +85°C
- Package style is 16-lead SOIC
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
SOIC
4Channels
42ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
17ohm
SPST - NC
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
