Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG432BRZ-REELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel78AK2315RL
Cut Tape78AK2315
Your Part Number
99 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.310 | $11.31 |
| Total Price | $11.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.310 |
| 25+ | $8.240 |
| 50+ | $7.900 |
| 100+ | $7.560 |
| 250+ | $7.480 |
| 500+ | $7.330 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG432BRZ-REELCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel78AK2315RL
Cut Tape78AK2315
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range27V to 33V
Supply Voltage Range27V to 33V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ17ohm
On Resistance Max24ohm
Switch ConfigurationSPST - NC
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
27V to 33V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
24ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
27V to 33V
No. of Pins
16Pins
On Resistance Typ
17ohm
Switch Configuration
SPST - NC
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
