Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG419SRMZ-EP-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK1349RL
Cut Tape62AK1349
Your Part Number
506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.820 | $20.82 |
| Total Price | $20.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.820 |
| 25+ | $15.570 |
| 50+ | $15.090 |
| 100+ | $14.610 |
| 250+ | $14.320 |
| 500+ | $14.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG419SRMZ-EP-RL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel62AK1349RL
Cut Tape62AK1349
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / PackageMSOP
No. of Pins8Pins
No. of Channels1Channels
On Resistance Typ25ohm
On Resistance Max35ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / Package
MSOP
No. of Channels
1Channels
On Resistance Max
35ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single Supply
Supply Voltage Range
10.8V to 13.2V, ± 13.5V to ± 16.5V
No. of Pins
8Pins
On Resistance Typ
25ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
