
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.720 |
| 10+ | $4.380 |
| 25+ | $4.040 |
| 50+ | $3.850 |
| 100+ | $3.670 |
| 250+ | $3.630 |
| 500+ | $3.520 |
| 1000+ | $3.420 |
Product Information
Product Overview
ADG417 is a LC²MOS precision Mini-DIP analog switch. This switch is designed on an enhanced LC²MOS process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents. The on resistance profile of the ADG417 is very flat over the full analog input range ensuring excellent linearity and low distortion. The part also exhibits high switching speed and high signal bandwidth. CMOS construction ensures ultralow power dissipation making the parts ideally suited for portable and battery powered instruments. The ADG417 switch, which is turned ON with a logic low on the control input, conducts equally well in both directions when ON and has an input signal range that extends to the supplies. It exhibits break-before-make switching action for use in multiplexer applications. Application includes precision test equipment, precision instrumentation, battery powered systems, sample hold systems.
- VSS to VDD analog signal range, break-before-make switching action
- Plug-in replacement for DG417
- 25ohm typical RON (VD = ±12.5V, IS = -10mA, +25°C)
- Typical source OFF leakage is ±0.1nA (VD = ±15.5V, VS = 715.5V, +25°C)
- Typical channel ON leakage is ±0.1nA (VS = VD = ±15.5V, +25°C)
- 2.4V minimum input high voltage (VS = VD = ±15.5V, +25°C)
- 7pC typical charge injection (VS = 0V, RL = 0 ohm, CL = 10nF, test circuit 5, +25°C)
- 80dB typical OFF isolation (RL = 50 ohm, f = 1MHz, test circuit 6, +25°C)
- 0.0001µA typical IDD (VIN = 0V or 5V, +25°C)
- 8 lead SOIC package, operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
SOIC
1Channels
35ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
8Pins
25ohm
SPST-NO
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
