Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG3304BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel78AK2311RL Cut Tape78AK2311 |
| Your Part Number |
1,021 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.780 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 25+ | $2.620 |
| 50+ | $2.500 |
| 100+ | $2.370 |
| 250+ | $2.300 |
| 500+ | $2.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG3304BCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel78AK2311RL Cut Tape78AK2311 |
| No. of Inputs | 4Inputs |
| Output Current | 5µA |
| Propagation Delay | 7ns |
| No. of Pins | 20Pins |
| Logic Case Style | LFCSP-EP |
| IC Case / Package | LFCSP-EP |
| Supply Voltage Min | 1.15V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Logic Type | Bidirectional Level Translator |
| Qualification | - |
| Product Range | - |
| Automotive Qualification Standard | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Inputs | 4Inputs |
|---|---|
| Propagation Delay | 7ns |
| Logic Case Style | LFCSP-EP |
| Supply Voltage Min | 1.15V |
| Operating Temperature Min | -40°C |
| Logic Type | Bidirectional Level Translator |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
| Output Current | 5µA |
|---|---|
| No. of Pins | 20Pins |
| IC Case / Package | LFCSP-EP |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
