Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG3257BRQZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5903RL
Cut Tape85AK5903
Your Part Number
1,811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.020 | $3.02 |
| Total Price | $3.02 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 25+ | $2.060 |
| 50+ | $1.960 |
| 100+ | $1.850 |
| 250+ | $1.770 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
| 2500+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG3257BRQZ-REELCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK5903RL
Cut Tape85AK5903
On State Resistance Max8ohm
IC Case / PackageQSOP
No. of Pins16Pins
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
On State Resistance Max
8ohm
No. of Pins
16Pins
SVHC
No SVHC (04-Feb-2026)
IC Case / Package
QSOP
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
