Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG202AKRZ-REELCopy
Newark Part No.25AM3280
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.240 |
| 10+ | $7.970 |
| 25+ | $7.420 |
| 50+ | $7.100 |
| 100+ | $6.790 |
| 250+ | $6.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG202AKRZ-REELCopy
Newark Part No.25AM3280
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 15V
Supply Voltage Range± 15V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ60ohm
On Resistance Max90ohm
Switch ConfigurationSPST-NC
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 15V
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
90ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
SPST-NC
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
