Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.100 |
| 5+ | $20.810 |
| 10+ | $18.510 |
| 25+ | $16.710 |
| 96+ | $16.270 |
| 144+ | $15.830 |
Price for:Each
Minimum: 1
Multiple: 1
$23.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG201ASRZ-EP
Newark Part No.18AM1526
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range44V, ± 15V
Supply Voltage Range44V, ± 15V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ60ohm
On Resistance Max90ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration1:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
44V, ± 15V
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
90ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
44V, ± 15V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
SPST-NO
Interfaces
Parallel
Operating Temperature Min
-55°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
