
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG201AKNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8337 |
| Your Part Number | |
| Technical Datasheet |
525 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $9.110 |
| 10+ | $7.080 |
| 25+ | $6.570 |
| 50+ | $6.290 |
| 100+ | $6.010 |
| 250+ | $5.740 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG201AKNZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 49AK8337 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Dual Supply |
| Supply Voltage Range | ± 15V |
| Supply Voltage Range | ± 15V |
| IC Case / Package | PDIP |
| No. of Pins | 16Pins |
| No. of Channels | 4Channels |
| On Resistance Typ | 60ohm |
| On Resistance Max | 90ohm |
| Switch Configuration | SPST-NO |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG201 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC²MOS process which gives an increased signal handling capability of ±15V. This switches also feature high switching speeds and low RON. It consist of four SPST switches. It differ only in that the control logic is inverted. This device exhibit break before make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.
- Supply voltage rating is 44V max
- Low RON is 60 ohm typ
- Low leakage is 0.5nA typ
- Low power dissipation is 33W
- ADG201A replaces DG201A
- Channel to channel crosstalk is 80dB typ
- Operating temperature is -40°C to +85°C
- Packaging style is plastic DIP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | ± 15V |
| IC Case / Package | PDIP |
| No. of Channels | 4Channels |
| On Resistance Max | 90ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Through Hole |
| Operating Temperature Max | 85°C |
| Qualification | - |
| Power Supply Type | Dual Supply |
|---|---|
| Supply Voltage Range | ± 15V |
| No. of Pins | 16Pins |
| On Resistance Typ | 60ohm |
| Switch Configuration | SPST-NO |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
