
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1636BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4767 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $5.250 |
| 25+ | $4.980 |
| 50+ | $4.710 |
| 100+ | $4.440 |
| 250+ | $4.270 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1636BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4767 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 2Channels |
| On Resistance Typ | 1ohm |
| On Resistance Max | 2.15ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1636 is a monolithic CMOS device containing two independently selectable single-pole/double-throw (SPDT) switches. An EN input is used to enable or disable the device. When disabled, all channels are switched off. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ultralow on resistance of these switches make them ideal solutions for data acquisition and gain switching applications where low on resistance and distortion is critical. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Typical applications are communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements.
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- Total harmonic distortion + noise (THD + N) is ) 0.007% typ (RL=110 ohm, 5V p-p, f=20Hz to 20KHz)
- Bandwidth (-3dB) is 25MHz typ (RL=50 ohm, CL=5pF, VDD=5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Transition time is 130ns typ (RL=300 ohm, CL=35pF, VDD=5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Drain off leakage is ±0.1nA typ (VS=±4.5V, VD=∓4.5V, VDD=5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Input current is 0.005µA typ (VIN=VGND or VDD, VDD=+5V ± 10%, VSS=−5V ± 10%, GND=0V)
- Charge injection is 130pC typ (VS=0V, RS=0 ohm, CL=1nF (VDD=+5V ± 10%, VSS=−5V ± 10%, GND=0V)
- 16-lead thin shrink small outline package [TSSOP]
- Temperature rating range from −40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Channels | 2Channels |
| On Resistance Max | 2.15ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| No. of Pins | 16Pins |
| On Resistance Typ | 1ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
