Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1634LYCPZ-REEL7
Newark Part No.01AM3205
Your Part Number
Packaging Options
1,480 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.560 |
| 10+ | $6.170 |
| 25+ | $5.390 |
| 50+ | $5.160 |
| 100+ | $4.920 |
| 250+ | $4.890 |
| 500+ | $4.860 |
| 1000+ | $4.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1634LYCPZ-REEL7
Newark Part No.01AM3205
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3.3V to 16V, ± 3.3V to ± 8V
Supply Voltage Range3.3V to 16V, ± 3.3V to ± 8V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
No. of Channels4Channels
On Resistance Typ4.7ohm
On Resistance Max5.2ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
3.3V to 16V, ± 3.3V to ± 8V
IC Case / Package
LFCSP-EP
No. of Channels
4Channels
On Resistance Max
5.2ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3.3V to 16V, ± 3.3V to ± 8V
No. of Pins
24Pins
On Resistance Typ
4.7ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability