
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1633BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4762 |
| Your Part Number | |
| Technical Datasheet |
96 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $12.190 |
| 10+ | $9.570 |
| 25+ | $9.110 |
| 50+ | $8.660 |
| 100+ | $8.200 |
| 250+ | $7.930 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1633BRUZCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 60AK4762 |
| Technical Datasheet | |
| IC Function | Analogue Switch |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Pins | 16Pins |
| No. of Channels | 3Channels |
| On Resistance Typ | 4.5ohm |
| On Resistance Max | 10ohm |
| Switch Configuration | SPDT |
| Mux / Demux Configuration | - |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1633 is a monolithic industrial CMOS (iCMOS®) analog switch comprising three independently selectable single-pole, double-throw (SPDT) switches. The ultralow on resistance and on-resistance flatness of the switch make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On resistance is 4.5ohm typical
- On-resistance flatness is 1 ohm
- Upto 126mA continuous current
- Single-supply operation is 3.3V to 16V
- Dual-supply operation is ±3.3V to ±8V
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- −3dB bandwidth is 103MHz typ at (RL = 50 ohm, CL = 5pF)
- Total harmonic distortion + noise (THD+N) is 0.3% typ
- Operating temperature range is −40°C to +125°C, active-low EN pin
- Packaging style is 16-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Switch |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Channels | 3Channels |
| On Resistance Max | 10ohm |
| Mux / Demux Configuration | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| No. of Pins | 16Pins |
| On Resistance Typ | 4.5ohm |
| Switch Configuration | SPDT |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
