ADG1604BRUZ-REEL7
Multiplexer, Analog, 4:1, 1 Circuit, 2.15 ohm, 3.3 to 16 V, -40 to 125 Deg C, TSSOP-14

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1604BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK4748RL Cut Tape60AK4748 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.830 | $6.83 |
| Total Price | $6.83 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 25+ | $4.860 |
| 50+ | $4.650 |
| 100+ | $4.430 |
| 250+ | $4.280 |
| 500+ | $4.190 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1604BRUZ-REEL7Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | Re-Reel60AK4748RL Cut Tape60AK4748 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Pins | 14Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 1ohm |
| On Resistance Max | 2.15ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 4:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1604 is a complementary metal-oxide semiconductor (CMOS) analog multiplexer. Switches one of four inputs to a common output, D, as determined by the 3-bit binary address lines, A0, A1, and EN. Logic 0 on the EN pin disables the device. Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels upto the supplies are blocked. All switches exhibit break-before-make switching action. Inherent in the design is low charge injection for minimum transients when switching the digital inputs. It is widely used in application such as communication systems, medical systems, audio signal routing, video signal routing, automatic test equipment, data acquisition systems, battery-powered systems, sample-and-hold systems, relay replacements etc.
- On-resistance is 1ohm typical
- On resistance flatness is 0.2 ohm
- Single-supply operation is 3.3V to 16V
- Dual-supply operation is ±3.3V to ±8V
- No VL supply required, 3V logic-compatible inputs, rail-to-rail operation
- Continuous current per channel is 315mA
- Operating temperature is −40°C to +125°C
- Packaging style is 14-lead thin shrink small outline package [TSSOP]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| IC Case / Package | TSSOP |
| No. of Channels | 1Channels |
| On Resistance Max | 2.15ohm |
| Mux / Demux Configuration | 4:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | 3.3V to 16V, ± 3.3V to ± 8V |
| No. of Pins | 14Pins |
| On Resistance Typ | 1ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
