Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1438BCPZ-REEL7Copy
Newark Part No.62AK1343
Your Part Number
1,043 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.720 |
| 10+ | $7.580 |
| 25+ | $7.050 |
| 50+ | $6.790 |
| 100+ | $6.530 |
| 250+ | $6.280 |
| 500+ | $6.040 |
| 1000+ | $5.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1438BCPZ-REEL7Copy
Newark Part No.62AK1343
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
Supply Voltage Range± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins20Pins
No. of Channels1Channels
On Resistance Typ9.5ohm
On Resistance Max25ohm
Switch Configuration-
Mux / Demux Configuration8:1
Interfaces3 Wire, DSP, Microwire, QSPI, Serial, SPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / Package
LFCSP-EP
No. of Channels
1Channels
On Resistance Max
25ohm
Mux / Demux Configuration
8:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
No. of Pins
20Pins
On Resistance Typ
9.5ohm
Switch Configuration
-
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
