Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1414BCPZ-REEL7
Newark Part No.
Re-Reel61AK3229
Cut Tape61AK3229
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.220 | $10.22 |
| Total Price | $10.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $7.970 |
| 25+ | $7.410 |
| 50+ | $7.150 |
| 100+ | $6.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1414BCPZ-REEL7
Newark Part No.
Re-Reel61AK3229
Cut Tape61AK3229
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 5V, 12V, ± 15V
Supply Voltage Range± 5V, 12V, ± 15V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
No. of Channels8Channels
On Resistance Typ9.5ohm
On Resistance Max11.5ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces3 Wire, DSP, Microwire, QSPI, Serial, SPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 5V, 12V, ± 15V
IC Case / Package
LFCSP-EP
No. of Channels
8Channels
On Resistance Max
11.5ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 5V, 12V, ± 15V
No. of Pins
24Pins
On Resistance Typ
9.5ohm
Switch Configuration
SPST
Interfaces
3 Wire, DSP, Microwire, QSPI, Serial, SPI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
