Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1411YCPZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AM0991RL
Cut Tape49AM0991
Your Part Number
4,910 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.740 | $9.74 |
| Total Price | $9.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.740 |
| 25+ | $7.000 |
| 50+ | $6.700 |
| 100+ | $6.390 |
| 250+ | $6.110 |
| 500+ | $5.930 |
| 1000+ | $5.780 |
| 2500+ | $5.620 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1411YCPZ-REELCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel49AM0991RL
Cut Tape49AM0991
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.5ohm
On Resistance Max1.8ohm
Switch ConfigurationSPST - NO
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / Package
LFCSP-EP
No. of Channels
4Channels
On Resistance Max
1.8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
1.5ohm
Switch Configuration
SPST - NO
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
