ADG1408YRUZ
Analog Multiplexer, 1 Circuit, 8:1, 9 ohm, ± 13.5V to ± 16.5V, TSSOP-16, -40 °C to 125 °C

1,440 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 10+ | $8.380 |
| 25+ | $7.970 |
| 50+ | $7.570 |
| 100+ | $7.160 |
| 250+ | $6.920 |
Product Information
Product Overview
ADG1408YRUZ is a monolithic iCMOS® analog multiplexer. The ADG1408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no other generation of high voltage devices has been able to achieve. Typical applications are relay replacement, audio and video routing, automatic test equipment, data acquisition systems, temperature measurement systems, avionics, battery-powered systems, communication systems, medical equipment.
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action
- 3V logic compatible digital input, VIH=2.0V, VIL=0.8V
- On resistance, RON is 4ohm typ at +25°C, VS=±10V, IS=-10mA, 15V DUAL SUPPLY
- Source off leakage (off) is ±0.04nA typ at +25°C, VS=±10V, VD=∓10V, 15V DUAL SUPPLY
- tON (EN) is 100ns typ at +25°C, RL=100 ohm, CL=35pF, 15V DUAL SUPPLY
- Total harmonic distortion, THD + N is 0.025% typ at +25°C, RL=110 ohm, 15 V p-p, f=20Hz to 20KHz
- Channel-to-channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, +25°C,15V DUAL SUPPLY
- 16-lead thin shrink small outline package [TSSOP]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
TSSOP
1Channels
9ohm
8:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
4ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
