ADG1408YCPZ-REEL7
Multiplexer, Analog, 8:1, 1 Circuit, 9 ohm, ± 4.5 to ± 5.5 V, -40 to 125 Deg C, LFCSP-EP-16

| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1408YCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel60AK4721RL Cut Tape60AK4721 |
| Your Part Number | |
| Technical Datasheet |
7,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.720 | $10.72 |
| Total Price | $10.72 | ||
| Quantity | Price |
|---|---|
| 1+ | $10.720 |
| 25+ | $7.790 |
| 50+ | $7.470 |
| 100+ | $7.150 |
| 250+ | $7.050 |
| 500+ | $6.910 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | ADG1408YCPZ-REEL7Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel60AK4721RL Cut Tape60AK4721 |
| Technical Datasheet | |
| IC Function | Analogue Multiplexer |
| Power Supply Type | Single & Dual Supply |
| Supply Voltage Range | ± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| Supply Voltage Range | ± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| IC Case / Package | LFCSP-EP |
| No. of Pins | 16Pins |
| No. of Channels | 1Channels |
| On Resistance Typ | 4ohm |
| On Resistance Max | 9ohm |
| Switch Configuration | - |
| Mux / Demux Configuration | 8:1 |
| Interfaces | Parallel |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
ADG1408YCPZ-REEL7 is a monolithic iCMOS® analog multiplexer. The ADG1408 switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The industrial CMOS (iCMOS) modular manufacturing process combines high voltage complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no other generation of high voltage devices has been able to achieve. Typical applications are relay replacement, audio and video routing, automatic test equipment, data acquisition systems, temperature measurement systems, avionics, battery-powered systems, communication systems, medical equipment.
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action
- 3V logic compatible digital input, VIH=2.0V, VIL=0.8V
- On resistance, RON is 4ohm typ at +25°C, VS=±10V, IS=-10mA, 15V DUAL SUPPLY
- Source off leakage (off) is ±0.04nA typ at +25°C, VS=±10V, VD=∓10V, 15V DUAL SUPPLY
- tON (EN) is 100ns typ at +25°C, RL=100 ohm, CL=35pF, 15V DUAL SUPPLY
- Total harmonic distortion, THD + N is 0.025% typ at +25°C, RL=110 ohm, 15 V p-p, f=20Hz to 20KHz
- Channel-to-channel crosstalk is -70dB typ at RL=50 ohm, CL=5pF, f=1MHz, +25°C,15V DUAL SUPPLY
- 16-lead frame chip scale package [LFCSP]
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| IC Function | Analogue Multiplexer |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| IC Case / Package | LFCSP-EP |
| No. of Channels | 1Channels |
| On Resistance Max | 9ohm |
| Mux / Demux Configuration | 8:1 |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| Power Supply Type | Single & Dual Supply |
|---|---|
| Supply Voltage Range | ± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V |
| No. of Pins | 16Pins |
| On Resistance Typ | 4ohm |
| Switch Configuration | - |
| Interfaces | Parallel |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
