ADG1408SRUZ-EP
Multiplexer, Analog, 8:1, 1 Circuit, 9 ohm, 10.8 to 13.2 V, -55 to 125 Deg C, TSSOP-16

Need more?
| Quantity | Price |
|---|---|
| 1+ | $22.010 |
| 5+ | $19.810 |
| 10+ | $17.610 |
| 25+ | $16.850 |
| 50+ | $16.080 |
| 100+ | $15.320 |
Product Information
Product Overview
ADG1408SRUZ-EP is a monolithic iCMOS® analog multiplexer. The ADG1408-EP switches one of eight inputs to a common output, as determined by the 3-bit binary address lines, A0, A1, and A2. The iCMOS (industrial CMOS) modular manufacturing process combines high voltage CMOS (complementary metal-oxide semiconductor) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33V operation in a footprint that no other generation of high voltage parts has been able to achieve. The ultralow on resistance and on resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery powered instruments.
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action, one fabrication site
- Supports defense and aerospace applications (AQEC standard)
- Controlled manufacturing baseline, one assembly and test site
- Enhanced product change notification
- 3V logic-compatible digital input, VINH=2.0V, VINL=0.8V
- On resistance (RON) is 4ohm typ at +25°C, VS=±10V, IS=-10mA, 15V DUAL SUPPLY
- tON (EN) is 100ns typ at +25°C, RL=100 ohm, CL=35pF, 15V DUAL SUPPLY
- 16-lead thin shrink small outline package [TSSOP]
- Temperature range from -55°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
TSSOP
1Channels
9ohm
8:1
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
4ohm
-
Parallel
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
