Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1406BCPZ-REEL7Copy
Newark Part No.
Re-Reel76AK0597
Cut Tape76AK0597
Your Part Number
921 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $15.060 | $15.06 |
| Total Price | $15.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 10+ | $11.910 |
| 25+ | $11.110 |
| 50+ | $10.850 |
| 100+ | $10.570 |
| 250+ | $10.460 |
| 500+ | $10.350 |
| 1000+ | $9.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1406BCPZ-REEL7Copy
Newark Part No.
Re-Reel76AK0597
Cut Tape76AK0597
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
Supply Voltage Range± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins32Pins
No. of Channels1Channels
On Resistance Typ9.5ohm
On Resistance Max25ohm
Switch Configuration-
Mux / Demux Configuration16:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / Package
LFCSP-EP
No. of Channels
1Channels
On Resistance Max
25ohm
Mux / Demux Configuration
16:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
± 4.5V to ± 5.5V, 10.8V to 13.2V, ± 13.5V to ± 16.5V
No. of Pins
32Pins
On Resistance Typ
9.5ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
