Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1404YCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2304RL
Cut Tape78AK2304
Your Part Number
1,180 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.930 | $9.93 |
| Total Price | $9.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.930 |
| 25+ | $7.170 |
| 50+ | $6.870 |
| 100+ | $6.560 |
| 250+ | $6.430 |
| 500+ | $6.300 |
| 1000+ | $6.170 |
| 2500+ | $6.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1404YCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel78AK2304RL
Cut Tape78AK2304
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
Supply Voltage Range5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / PackageLFCSP-EP
No. of Pins16Pins
No. of Channels1Channels
On Resistance Typ1.5ohm
On Resistance Max1.8ohm
Switch Configuration-
Mux / Demux Configuration4:1
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
IC Case / Package
LFCSP-EP
No. of Channels
1Channels
On Resistance Max
1.8ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 16.5V, ± 4.5V to ± 16.5V
No. of Pins
16Pins
On Resistance Typ
1.5ohm
Switch Configuration
-
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
