
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.650 | $5.65 |
| Total Price | $5.65 | ||
| Quantity | Price |
|---|---|
| 1+ | $5.650 |
| 10+ | $4.330 |
| 25+ | $4.000 |
| 50+ | $3.810 |
| 100+ | $3.630 |
| 250+ | $3.580 |
| 500+ | $3.420 |
| 1000+ | $3.240 |
Product Information
Product Overview
ADG1334 is a monolithic CMOS device comprising four independently selectable SPDT switches designed on a CMOS process. When the switches are on, each switch conducts equally well in both directions and has an input signal range that extends to the power supplies. In the off condition, signal levels up to the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs. Fast switching speed coupled with high signal bandwidth makes the part suitable for video signal switching. CMOS construction ensures ultra ow power dissipation, making the part ideally suited for portable and battery-powered instruments. It is used in application such as audio and video routing, battery-powered systems, signal routing etc.
- Supply voltage range is 35V
- On resistance is 130 ohm typical at (VS = ±10V, IS = -10mA)
- 3V logic compatible inputs, rail-to-rail operation
- Fully specified at ±15V/+12V
- 700MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF, dual supply)
- Charge injection is 2pC typical at (VS = 0V, RS = 0 ohm, CL = 1nF)
- Channel-to-channel crosstalk is 85dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Off isolation is 80dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature is -40°C to +105°C
- Package style is 20-lead shrink small outline (SSOP)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
10.8V to 13.2V, ± 13.5V to ± 16.5V
SSOP
4Channels
500ohm
-
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
20Pins
130ohm
SPDT
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
