
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.160 |
| 10+ | $3.930 |
| 25+ | $3.300 |
| 50+ | $3.230 |
| 192+ | $3.160 |
| 288+ | $3.130 |
| 576+ | $3.100 |
Product Information
Product Overview
ADG1308 is a monolithic analog multiplexer consisting of eight single channels. The device switches one of eight inputs to a common output as determined by the 3bit binary address lines A0, A1, and A2. An EN input on the devices is used to enable or disable the device. When disabled, all channels are switched off. When the switches are on, each switch conducts equally well in both directions and has an input signal range that extends to the power supplies. In the off condition, signal levels upto the supplies are blocked. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is the low charge injection for minimum transients when switching the digital inputs. It is used in applications such as audio and video routing, test equipment, data acquisition systems, battery-powered systems, communication systems, signal routing.
- On resistance is 130 ohm typical at (VS = ±10V, IS = -1mA)
- On resistance flatness is 25 ohm typical at (VS = -5V, 0V, +5V, IS = -1mA)
- 3V logic-compatible inputs, rail-to-rail operation
- Break-before-make switching action
- 500MHz typical -3dB bandwidth at (RL = 50 ohm, CL = 5pF)
- Transition time is 80ns typical at (RL = 300 ohm, CL = 35pF)
- Channel-to-channel crosstalk is 80dB typical at (RL = 50 ohm, CL = 5pF, f = 1MHz)
- Operating temperature is -40°C to +105°C
- Package style is 16-lead TSSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Multiplexer
10.8V to 13.2V, ± 13.5V to ± 16.5V
TSSOP
1Channels
500ohm
8:1
Surface Mount
105°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10.8V to 13.2V, ± 13.5V to ± 16.5V
16Pins
130ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
