Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1236YCPZ-500RL7
Newark Part No.
Re-Reel80AK8629
Cut Tape80AK8629
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.610 | $6.61 |
| Total Price | $6.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.610 |
| 10+ | $5.080 |
| 25+ | $4.700 |
| 50+ | $4.490 |
| 100+ | $4.280 |
| 250+ | $4.260 |
| 500+ | $3.940 |
| 1000+ | $3.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1236YCPZ-500RL7
Newark Part No.
Re-Reel80AK8629
Cut Tape80AK8629
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
Supply Voltage Range10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / PackageLFCSP
No. of Pins12Pins
No. of Channels2Channels
On Resistance Typ120ohm
On Resistance Max475ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
10.8V to 13.2V, ± 13.5V to ± 16.5V
IC Case / Package
LFCSP
No. of Channels
2Channels
On Resistance Max
475ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
10.8V to 13.2V, ± 13.5V to ± 16.5V
No. of Pins
12Pins
On Resistance Typ
120ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
