Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADG1234YCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8628RL
Cut Tape80AK8628
Product RangeADG1234 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.540 | $9.54 |
| Total Price | $9.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.540 |
| 25+ | $6.890 |
| 50+ | $6.600 |
| 100+ | $6.310 |
| 250+ | $6.210 |
| 500+ | $6.090 |
| 1000+ | $5.960 |
| 2500+ | $5.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADG1234YCPZ-REEL7Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel80AK8628RL
Cut Tape80AK8628
Product RangeADG1234 Series
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range5V to 16.5V, ± 5V to ± 16.5V
Supply Voltage Range5V to 16.5V, ± 5V to ± 16.5V
IC Case / PackageLFCSP
No. of Pins20Pins
No. of Channels4Channels
On Resistance Typ120ohm
On Resistance Max190ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeADG1234 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
5V to 16.5V, ± 5V to ± 16.5V
IC Case / Package
LFCSP
No. of Channels
4Channels
On Resistance Max
190ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
5V to 16.5V, ± 5V to ± 16.5V
No. of Pins
20Pins
On Resistance Typ
120ohm
Switch Configuration
SPDT
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
ADG1234 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
